
* Images are for reference only
4112-RC000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 4112-RC000
- JLCPCB Part #
- C3812187
- Package
- -
- Description
- 25.4mm 34.1mm 47.6mm Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5201
200+
$6.0070
500+
$5.7959
1000+
$5.6912
Welcome back, may I help you?