
* Images are for reference only
40012000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 40012000000
- JLCPCB Part #
- C178824
- Package
- Plugin
- Description
- -40℃~+85℃ 130A 2A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 1400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0730
50+
$0.0717
150+
$0.0709
500+
$0.0701
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?