
* Images are for reference only
38211000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 38211000000
- JLCPCB Part #
- C142712
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+85℃ 100A 1A 250V 4.85 5.08mm 8.5mm 8mm Radial Lead Cartridge Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3113
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2692
In-stock Item Pricing
Qty Unit Price
1+
$0.1637
50+
$0.1362
150+
$0.1224
1000+
$0.1120
2000+
$0.1038
5000+
$0.0996
Related Products
Welcome back, may I help you?