
* Images are for reference only
0219.160MXAP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0219.160MXAP
- JLCPCB Part #
- C5373313
- Package
- D5xL20mm
- Description
- -55℃~+125℃ 0.31 150A@250VAC 160mA 20mm 250V 5mm Glass Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.1064
50+
$1.0823
200+
$1.0662
400+
$1.0501
Related Products