
* Images are for reference only
37014000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 37014000000
- JLCPCB Part #
- C178786
- Package
- Plugin
- Description
- -40℃~+85℃ 40A 4A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3179
10+
$0.2517
30+
$0.2235
100+
$0.1880
500+
$0.1723
1000+
$0.1628
Related Products
Welcome back, may I help you?