
* Images are for reference only
30305000001
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 30305000001
- JLCPCB Part #
- C3163003
- Package
- Plugin
- Description
- -25℃~+70℃ 0.042 2.54mm 500mA 50A 63V 6mm 8mm Radial Lead Cartridge Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7115
200+
$0.2763
500+
$0.2667
1500+
$0.2618
Welcome back, may I help you?