
* Images are for reference only
30300630131
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 30300630131
- JLCPCB Part #
- C3162107
- Package
- Plugin
- Description
- -25℃~+70℃ 125V 50A 63V 63mA Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2033
200+
$0.4668
500+
$0.4507
1000+
$0.4426
Welcome back, may I help you?