
* Images are for reference only
047302.5YRT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 047302.5YRT1L
- JLCPCB Part #
- C5189630
- Package
- Plugin,D3.4xL7.1mm
- Description
- -55℃~+125℃ 0.21 125V 125V 2.5A 3.4mm 50A 7.1mm 插件,D3.4xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4797
10+
$0.3812
30+
$0.3392
100+
$0.2875
500+
$0.2633
1000+
$0.2504
Related Products
Welcome back, may I help you?