
* Images are for reference only
24022
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 24022
- JLCPCB Part #
- C7173967
- Package
- -
- Description
- 1 Set Normally Open: 1A (SPST NO) 12V 750A Copper - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1323
200+
$4.8410
500+
$4.6797
1000+
$4.6007
Related Products
Welcome back, may I help you?