
* Images are for reference only
20100800301
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 20100800301
- JLCPCB Part #
- C3157053
- Package
- -
- Description
- -25℃~+70℃ 250V 80A 80mA Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9648
200+
$0.7614
500+
$0.7340
1000+
$0.7211
Welcome back, may I help you?