
* Images are for reference only
1.5SMC120CA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5SMC120CA
- JLCPCB Part #
- C1977084
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW@10/1000us 102V 114V 165V 1uA 9.2A Bidirectional IEC 61000-4-2 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 157
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 157
In-stock Item Pricing
Qty Unit Price
1+
$0.8153
10+
$0.7977
30+
$0.7848
100+
$0.7735