
* Images are for reference only
1.5KE6.8CA-B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5KE6.8CA-B
- JLCPCB Part #
- C1665929
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW@10/1000us 11.3V 134.5A 5.8V 500uA 7.14V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1014
200+
$0.0392
500+
$0.0379
1000+
$0.0373
Related Products
Welcome back, may I help you?