
* Images are for reference only
1.5KE39CA-B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5KE39CA-B
- JLCPCB Part #
- C3719123
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 1uA 28.2A 33.3V 37.1V 53.9V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.6800
10+
$0.5508
30+
$0.4862
100+
$0.4216
Related Products
Welcome back, may I help you?