
* Images are for reference only
166.7000.4752
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 166.7000.4752
- JLCPCB Part #
- C3662011
- Package
- -
- Description
- 11.5mΩ 120mV 1kA@80V 44.5 7.5A 80V Blade Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.5640
10+
$10.0329
30+
$9.0994
100+
$8.3177
Related Products
Welcome back, may I help you?