
* Images are for reference only
1.5SMB68A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5SMB68A
- JLCPCB Part #
- C1850425
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 1.5kW@10/1000us 118.9V 1uA 58.1V 71.4V 90.8A@8/20us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.5716
10+
$0.5588
30+
$0.5491
100+
$0.5411
Related Products
Welcome back, may I help you?