
* Images are for reference only
1210L700SLWR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1210L700SLWR
- JLCPCB Part #
- C1562626
- Package
- 1210
- Description
- -40℃~+85℃ 1.2W 1mΩ 8mΩ 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
200+
$0.4351
500+
$0.4191
1000+
$0.4111
Related Products
Welcome back, may I help you?