
* Images are for reference only
0977002.MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0977002.MXEP
- JLCPCB Part #
- C3163876
- Package
- Plugin
- Description
- -55℃~+125℃ 100A、200A 2A 450V 500V Ceramic Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5493
200+
$0.6005
500+
$0.5780
1000+
$0.5684
Related Products
Welcome back, may I help you?