
* Images are for reference only
0881070.URF
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0881070.URF
- JLCPCB Part #
- C1972900
- Package
- SMD,11.2x10mm
- Description
- -55℃~+100℃ 1.5kA 70A 75V SMD,11.2x10mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6211
200+
$0.6282
500+
$0.6057
1000+
$0.5945
Related Products
Welcome back, may I help you?