
* Images are for reference only
0695030.PXPS
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0695030.PXPS
- JLCPCB Part #
- C3159686
- Package
- -
- Description
- -40℃~+125℃ 1kA 30A 32V - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3400
200+
$0.1316
500+
$0.1270
1000+
$0.1247
Welcome back, may I help you?