This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0677.400MXE

Extended
Manufacturer
Littelfuse
MFR.Part #
0677.400MXE
JLCPCB Part #
C3162543
Package
Plugin,D3.9xL11mm
Description
250V 35A 400mA Ceramic Tube Fuse Plugin,D3.9xL11mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6695
200+ $0.2598
500+ $0.2501
1000+ $0.2469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons