
* Images are for reference only
0526060.ZXISOP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0526060.ZXISOP
- JLCPCB Part #
- C3165728
- Package
- -
- Description
- -55℃~+125℃ 10kA 300V 500V 60A - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1076
300+
$1.9777
600+
$1.9072
900+
$1.8735
Welcome back, may I help you?