
* Images are for reference only
0498150.MX1M5
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0498150.MX1M5
- JLCPCB Part #
- C3661871
- Package
- -
- Description
- -40℃~+125℃ 150A 1kA 323mΩ 32V 81900 - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4321
200+
$0.1672
500+
$0.1614
1000+
$0.1585
Welcome back, may I help you?