
* Images are for reference only
04980921GXM5
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 04980921GXM5
- JLCPCB Part #
- C3206108
- Package
- -
- Description
- 1 12mm 200A 41mm 58V 8.3mm Bracket type Screw Terminal - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$5.0330
10+
$4.3184
30+
$3.8941
100+
$3.4650
Welcome back, may I help you?