
* Images are for reference only
0498040.M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0498040.M
- JLCPCB Part #
- C3661384
- Package
- Bolt Mount
- Description
- -40℃~+125℃ 1.4mΩ 10000 2kA@32V 32V 40A 65mV Bolt-In Fuse Bolt Mount Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.9811
10+
$2.9166
30+
$2.8730
100+
$2.8295
Related Products
Welcome back, may I help you?