
* Images are for reference only
0495025.UXA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0495025.UXA
- JLCPCB Part #
- C1665396
- Package
- -
- Description
- -40℃~+125℃ 101mV 1kA@32V 25A 3.28mΩ 3220 32V - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5340
200+
$0.2065
500+
$0.2001
1000+
$0.1969
Related Products
Welcome back, may I help you?