



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Radial Lead Cartridge Fuse | |
| Interrupt Rating | 35A | |
| Diameter (φD) | 8.5mm | |
| Pitch | 5.08mm | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
37204000411 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Radial Lead Cartridge Fuse | |
| Interrupt Rating | 35A | |
| Diameter (φD) | 8.5mm | |
| Pitch | 5.08mm | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 37204000411. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

37204000411 datasheets or manufacturer documentation.
Datasheet: 37204000411 Datasheet (PDF)
The 37204000411 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.