
* Images are for reference only
0477001.MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0477001.MXEP
- JLCPCB Part #
- C187632
- Package
- Plugin,D5.8xL22.5mm
- Description
- -55℃~+125℃ 100A、1.5kA 1A Ceramic Tube Fuse 插件,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 590
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 542
In-stock Item Pricing
Qty Unit Price
1+
$1.7340
10+
$1.4787
30+
$1.3198
100+
$1.1560
500+
$1.0822
1000+
$1.0500
Related Products
Welcome back, may I help you?