
* Images are for reference only
04732.25YAT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 04732.25YAT1L
- JLCPCB Part #
- C6640777
- Package
- Plugin,D3.4xL7.1mm
- Description
- -55℃~+125℃ 2.25A 50A Plugin,D3.4xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4027
200+
$0.9589
500+
$0.9267
1000+
$0.9123
Related Products
Welcome back, may I help you?