
* Images are for reference only
046506.3DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 046506.3DR
- JLCPCB Part #
- C187591
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 100A 12.1mm 144.4 250V 250V 4.5mm 4.5mm 6.3A Surface Mount Fuse SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.7354
10+
$0.7177
30+
$0.7049
100+
$0.6936
Related Products
Welcome back, may I help you?