
* Images are for reference only
0465004.DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0465004.DR
- JLCPCB Part #
- C187588
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 100A 12.1mm 250V 250V 4.5mm 4.5mm 48.4 4A Surface Mount Fuse SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.1860
10+
$0.9921
30+
$0.8847
100+
$0.7645
500+
$0.7100
1500+
$0.6860
Related Products
Welcome back, may I help you?