
* Images are for reference only
046406.3DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 046406.3DR
- JLCPCB Part #
- C187586
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 100A 12.1mm 250V 250V 35.912 4.5mm 4.5mm 6.3A Surface Mount Fuse SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 582
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 582
In-stock Item Pricing
Qty Unit Price
1+
$1.3583
10+
$1.1560
30+
$1.0452
100+
$0.9200
500+
$0.8638
1500+
$0.8381
Related Products
Welcome back, may I help you?