
* Images are for reference only
045303.5MR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 045303.5MR
- JLCPCB Part #
- C178999
- Package
- SMD,6.1x2.7mm
- Description
- -55℃~+125℃ 125V 125V 3.5A 50A Surface Mount Fuse SMD,6.1x2.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6441
10+
$0.5252
30+
$0.4738
100+
$0.4096
Related Products
Welcome back, may I help you?