
* Images are for reference only
0451.375MRL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0451.375MRL
- JLCPCB Part #
- C187555
- Package
- 2410
- Description
- -55℃~+125℃ 0.0442 125V 125V 2.5mm 375mA 50A 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1968
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1968
In-stock Item Pricing
Qty Unit Price
1+
$0.7924
10+
$0.6427
30+
$0.5670
100+
$0.4929
500+
$0.4494
1000+
$0.4268
Related Products
Welcome back, may I help you?