This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

045103.5MRSN

Extended
Manufacturer
Littelfuse
MFR.Part #
045103.5MRSN
JLCPCB Part #
C3163695
Package
SMD,6.1x2.7mm
Description
-55℃~+125℃ 125V 3.5A 50A SMD,6.1x2.7mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2659
200+ $0.1030
500+ $0.0993
1000+ $0.0975
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons