
* Images are for reference only
03420838H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 03420838H
- JLCPCB Part #
- C3207592
- Package
- -
- Description
- 1 20A 250V 32mm 6.35mm Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.5677
10+
$3.8340
40+
$3.4775
100+
$3.1179
500+
$2.9509
1000+
$2.8755
Welcome back, may I help you?