
* Images are for reference only
04371.75WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 04371.75WR
- JLCPCB Part #
- C206957
- Package
- 1206
- Description
- -55℃~+150℃ 0.075 1.6mm 1.75A 3.2mm 50A 63V 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1880
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1880
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
50+
$0.0729
150+
$0.0718
500+
$0.0709
Related Products
Welcome back, may I help you?