
* Images are for reference only
0437004.WRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0437004.WRA
- JLCPCB Part #
- C1972451
- Package
- 1206
- Description
- -55℃~+150℃ 32V 35V 4A 50A 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2581
200+
$0.0999
500+
$0.0965
1000+
$0.0947
Related Products
Welcome back, may I help you?