
* Images are for reference only
0325.400VXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0325.400VXP
- JLCPCB Part #
- C6352993
- Package
- Plugin,D7xL32.7mm
- Description
- -55℃~+125℃ 100A、10kA 400mA Ceramic Tube Fuse 插件,D7xL32.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8014
200+
$1.5174
500+
$1.4658
1000+
$1.4417
Welcome back, may I help you?