This website requires JavaScript.
no-image

* Images are for reference only

V20H130PL2B

Extended
Manufacturer
Littelfuse
MFR.Part #
V20H130PL2B
JLCPCB Part #
C1529277
Package
Plugin
Description
1.9nF@1MHz 10kA 130V 145J 170V 205V 340V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6537
200+ $0.2528
500+ $0.2448
1000+ $0.2399
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons