
* Images are for reference only
0318006.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0318006.MXP
- JLCPCB Part #
- C3164875
- Package
- Plugin,D7xL32.7mm
- Description
- -55℃~+125℃ 200A 250V 6A Glass Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1929
200+
$0.0747
500+
$0.0721
1000+
$0.0707
Related Products
Welcome back, may I help you?