
* Images are for reference only
0314006.VXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0314006.VXP
- JLCPCB Part #
- C3160894
- Package
- -
- Description
- -55℃~+125℃ 125V 31.75mm 45 6.35mm 6A 750A、10kA Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8542
200+
$0.3308
500+
$0.3195
1000+
$0.3131
Welcome back, may I help you?