
* Images are for reference only
0313.040HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0313.040HXP
- JLCPCB Part #
- C783045
- Package
- D6.3xL32mm
- Description
- -60℃~+125℃ 0.0063 250V 32mm 35A@250VAC 40mA 6.3mm Glass Tube Fuse D6.3xL32mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7428
10+
$6.7184
30+
$6.0935
100+
$5.5700
Related Products
Welcome back, may I help you?