
* Images are for reference only
0312012.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0312012.MXP
- JLCPCB Part #
- C3164012
- Package
- -
- Description
- -55℃~+125℃ 12A 300A 32V Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1460
200+
$0.0566
500+
$0.0546
1000+
$0.0537
Welcome back, may I help you?