
* Images are for reference only
0312006.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0312006.MXP
- JLCPCB Part #
- C142753
- Package
- D6.4xL31.8mm
- Description
- 118 200A@250VAC、10kA@125VAC 250V 31.8mm 55℃~+125℃ 6.4mm 6A Glass Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.2937
50+
$0.2332
200+
$0.2073
500+
$0.1749
2000+
$0.1604
5000+
$0.1518
Related Products
Welcome back, may I help you?