
* Images are for reference only
0312004.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0312004.MXP
- JLCPCB Part #
- C142870
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 200A@250VAC 250V 28.5 31.8mm 4A 6.4mm Glass Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.2004
50+
$0.1970
150+
$0.1948
500+
$0.1925
Related Products
Welcome back, may I help you?