
* Images are for reference only
0312003.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0312003.MXP
- JLCPCB Part #
- C142752
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 10kA@250VAC 14 250V 31.8mm 3A 6.4mm Glass Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 276
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 276
In-stock Item Pricing
Qty Unit Price
1+
$0.2206
50+
$0.1826
150+
$0.1662
500+
$0.1457
2500+
$0.1367
5000+
$0.1312
Related Products
Welcome back, may I help you?