
* Images are for reference only
0287035.L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0287035.L
- JLCPCB Part #
- C1669642
- Package
- -
- Description
- -40℃~+105℃ 1.61mΩ 1kA@32V 2280 32V 35A 87mV Blade Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0945
200+
$0.0367
500+
$0.0354
1000+
$0.0347
Related Products
Welcome back, may I help you?