
* Images are for reference only
0287005.PXS
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0287005.PXS
- JLCPCB Part #
- C3661733
- Package
- -
- Description
- -40℃~+125℃ 17.85mΩ 1kA 26 32V 5A - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0864
200+
$0.0334
500+
$0.0323
1000+
$0.0317
Welcome back, may I help you?