
* Images are for reference only
0273003.H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0273003.H
- JLCPCB Part #
- C206932
- Package
- Plugin
- Description
- -55℃~+85℃ 10kA 3A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1484
10+
$3.0794
30+
$3.0328
100+
$2.9863
Related Products
Welcome back, may I help you?