
* Images are for reference only
0263.750WAT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0263.750WAT1L
- JLCPCB Part #
- C3159315
- Package
- Plugin,D3.9xL7.1mm
- Description
- -55℃~+125℃ 50A 750mA Plugin,D3.9xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4053
200+
$1.3182
500+
$1.2716
1000+
$1.2491
Welcome back, may I help you?